
WSLP2010R0249FEA | |
|---|---|
DigiKey Part Number | WSLP2010R0249FEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSLP2010R0249FEA |
Description | RES 0.0249 OHM 1% 2W 2010 |
Customer Reference | |
Detailed Description | 24.9 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Power (Watts) | Height - Seated (Max) 0.035" (0.89mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,58597 € | 2.343,88 € |
| Unit Price without VAT: | 0,58597 € |
|---|---|
| Unit Price with VAT: | 0,69730 € |

