Parametric Equivalent
Parametric Equivalent

WSLP0603R0180FEK | |
|---|---|
DigiKey Part Number | WSLP0603R0180FEK-ND |
Manufacturer | |
Manufacturer Product Number | WSLP0603R0180FEK |
Description | RES 0.018 OHM 1% 2/5W 0603 |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0603R0180FEK Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Bulk | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Power (Watts) | Height - Seated (Max) 0.023" (0.58mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLP0603R0180FEA | Vishay Dale | 3.940 | 541-WSLP0603R0180FEACT-ND | 1,10000 € | Parametric Equivalent |
| WSLP0603R0180FEB | Vishay Dale | 2.644 | WSLPA-.018CT-ND | 1,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,75690 € | 75,69 € |
| Unit Price without VAT: | 0,75690 € |
|---|---|
| Unit Price with VAT: | 0,90071 € |


