
WSL36371L500FEA | |
|---|---|
DigiKey Part Number | 541-10345-2-ND - Tape & Reel (TR) 541-10345-1-ND - Cut Tape (CT) 541-10345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL36371L500FEA |
Description | RES 0.0015 OHM 1% 3W 3637 |
Customer Reference | |
Detailed Description | 1.5 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.360" L x 0.370" W (9.14mm x 9.40mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,30700 € | 13,07 € |
| 25 | 1,12840 € | 28,21 € |
| 50 | 1,01620 € | 50,81 € |
| 100 | 0,92080 € | 92,08 € |
| 250 | 0,81616 € | 204,04 € |
| 500 | 0,75076 € | 375,38 € |
| 1.000 | 0,69519 € | 695,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,67967 € | 2.718,68 € |
| 8.000 | 0,64213 € | 5.137,04 € |
| 12.000 | 0,62285 € | 7.474,20 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

