75 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R0750FEA

DigiKey Part Number
541-10137-2-ND - Tape & Reel (TR)
541-10137-1-ND - Cut Tape (CT)
541-10137-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2512R0750FEA
Description
RES 0.075 OHM 1% 1W 2512
Customer Reference
Detailed Description
75 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.076
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,70800 €7,08 €
250,60640 €15,16 €
500,54320 €27,16 €
1000,48920 €48,92 €
2500,43000 €107,50 €
5000,39300 €196,50 €
1.0000,36153 €361,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,34149 €682,98 €
4.0000,31832 €1.273,28 €
6.0000,30642 €1.838,52 €
10.0000,29297 €2.929,70 €
14.0000,28495 €3.989,30 €
20.0000,27711 €5.542,20 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €