64 mOhms ±1% 0.25W, 1/4W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL1206R0640FTB

DigiKey Part Number
WSL1206R0640FTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSL1206R0640FTB
Description
RES 0.064 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
64 mOhms ±1% 0.25W, 1/4W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Series
Temperature Coefficient
±75ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 170°C
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,08268 €1.082,68 €
Manufacturers Standard Package
Unit Price without VAT:1,08268 €
Unit Price with VAT:1,28839 €