WSL 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL1206R0600DEA18

Digi-Key Part Number
WSL1206R0600DEA18-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
WSL1206R0600DEA18
Supplier
Description
RES 0.06 OHM 0.5% 1/2W 1206
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
60 mOhms ±0.5% 0.5W, 1/2W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
60 mOhms
Tolerance
±0.5%
Power (Watts)
0.5W, 1/2W
Composition
Metal Element
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000€0.70328€2,813.12
Additional Resources
AttributeDescription
Standard Package4,000