3 mOhms ±1% 0.25W, 1/4W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL12063L000FBA

DigiKey Part Number
WSL12063L000FBA-ND
Manufacturer
Manufacturer Product Number
WSL12063L000FBA
Description
RES 0.003 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
3 mOhms ±1% 0.25W, 1/4W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Series
Temperature Coefficient
±150ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 170°C
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,92210 €192,21 €
Manufacturers Standard Package
Unit Price without VAT:1,92210 €
Unit Price with VAT:2,28730 €