WSHM28181L000FEB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSHM28184L000FEK

Digi-Key Part Number
WSHM28184L000FEK-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
WSHM28184L000FEK
Supplier
Description
RES 0.004 OHM 1% 7W 2818
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
4 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
4 mOhms
Tolerance
±1%
Power (Watts)
7W
Composition
Metal Element
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
2818
Ratings
AEC-Q200
Size / Dimension
0.280" L x 0.181" W (7.10mm x 4.60mm)
Height - Seated (Max)
0.069" (1.75mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Bulk
QtyUnit PriceExt Price
100€1.44190€144.19
300€1.23590€370.77
500€1.02992€514.96
1,000€0.91549€915.49
Additional Resources
AttributeDescription
Standard Package100