


WFMA2010R0300FEA | |
|---|---|
DigiKey Part Number | 541-10268-2-ND - Tape & Reel (TR) 541-10268-1-ND - Cut Tape (CT) 541-10268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WFMA2010R0300FEA |
Description | RES 0.03 OHM 2.0 W 1% 2010 SMD |
Manufacturer Standard Lead Time | 82 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±110ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,04800 € | 10,48 € |
| 25 | 0,90160 € | 22,54 € |
| 50 | 0,81040 € | 40,52 € |
| 100 | 0,73250 € | 73,25 € |
| 250 | 0,64720 € | 161,80 € |
| 500 | 0,59382 € | 296,91 € |
| 1.000 | 0,54846 € | 548,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,48676 € | 1.947,04 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

