TNPW1210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW1210
TNPW e3 Series

TNPW1210178RBEEN

Digi-Key Part Number
TNPW1210178RBEEN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW1210178RBEEN
Description
RES 178 OHM 0.1% 1/3W 1210
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
178 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
178 Ohms
Tolerance
±0.1%
Power (Watts)
0.333W, 1/3W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.096" W (3.20mm x 2.45mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1.0000,63664 €636,64 €
2.0000,62440 €1.248,80 €
Additional Resources
AttributeDescription
Other NamesTNPW1210 178R 0.1% T9 E52 E3
Standard Package1.000