TNPW0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW0805
TNPW e3 Series

TNPW0805866RBEEA

Digi-Key Part Number
TNPW0805866RBEEA-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
TNPW0805866RBEEA
Supplier
Description
RES 866 OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
866 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
866 Ohms
Tolerance
±0.1%
Power (Watts)
0.2W, 1/5W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000€0.15697€784.85
10,000€0.15121€1,512.10
Additional Resources
AttributeDescription
Other NamesTNPW0805 866R 0.1% T9 ET1 E3
Standard Package5,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RT0805BRD07866RLYAGEO6,578YAG4952CT-ND€0.33000Direct
ERA-6AEB8660VPanasonic Electronic Components3,158P866DACT-ND€0.32000Direct
1-2176092-2TE Connectivity Passive Product996A110537CT-ND€0.56000Similar