TNPW0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW0805
TNPW e3 Series

TNPW08052K70BEEN

Digi-Key Part Number
TNPW08052K70BEEN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW08052K70BEEN
Description
RES 2.7K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
65 Weeks
Detailed Description
2.7 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
2.7 kOhms
Tolerance
±0.1%
Power (Watts)
0.125W, 1/8W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1.0000,30411 €304,11 €
2.0000,29623 €592,46 €
Additional Resources
AttributeDescription
Other NamesTNPW0805 2K7 0.1% T9 E52 E3
Standard Package1.000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TNPU08052K70BZEN00Vishay Dale1.000541-TNPU08052K70BZEN00CT-ND2,13000 €Upgrade
TNPW08052K70BEEAVishay Dale517541-4567-1-ND0,73000 €Direct