
TNPW0603316KBEEA | |
|---|---|
DigiKey Part Number | 541-TNPW0603316KBEEATR-ND - Tape & Reel (TR) 541-TNPW0603316KBEEACT-ND - Cut Tape (CT) 541-TNPW0603316KBEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603316KBEEA |
Description | RES 316K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 316 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603316KBEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,06880 € | 1,72 € |
| 50 | 0,06500 € | 3,25 € |
| 100 | 0,06140 € | 6,14 € |
| 250 | 0,05696 € | 14,24 € |
| 500 | 0,05388 € | 26,94 € |
| 1.000 | 0,05109 € | 51,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04558 € | 227,90 € |
| 10.000 | 0,04361 € | 436,10 € |
| 15.000 | 0,04257 € | 638,55 € |
| 25.000 | 0,04135 € | 1.033,75 € |
| 35.000 | 0,04061 € | 1.421,35 € |
| 50.000 | 0,03988 € | 1.994,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


