


TNPW040298K8BEED | |
|---|---|
DigiKey Part Number | 541-TNPW040298K8BEEDTR-ND - Tape & Reel (TR) 541-TNPW040298K8BEEDCT-ND - Cut Tape (CT) 541-TNPW040298K8BEEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040298K8BEED |
Description | RES 98.8K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 98.8 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040298K8BEED Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,06920 € | 1,73 € |
| 50 | 0,06540 € | 3,27 € |
| 100 | 0,06190 € | 6,19 € |
| 250 | 0,05740 € | 14,35 € |
| 500 | 0,05432 € | 27,16 € |
| 1.000 | 0,05150 € | 51,50 € |
| 5.000 | 0,04595 € | 229,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04396 € | 439,60 € |
| 20.000 | 0,04220 € | 844,00 € |
| 30.000 | 0,04127 € | 1.238,10 € |
| 50.000 | 0,04020 € | 2.010,00 € |
| 70.000 | 0,03954 € | 2.767,80 € |
| 100.000 | 0,03890 € | 3.890,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

