TNPW0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW0402
TNPW e3 Series

TNPW04028K98BEED

Digi-Key Part Number
TNPW04028K98BEED-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
TNPW04028K98BEED
Supplier
Description
RES 8.98K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
8.98 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
8.98 kOhms
Tolerance
±0.1%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000€0.09439€943.90
Additional Resources
AttributeDescription
Standard Package10,000