TNPW04021K82BEED is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 1.870
Unit Price: 0,26000 €
Datasheet

Direct


Panasonic Industry
In Stock: 38.195
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 11.755
Unit Price: 0,08000 €
Datasheet
1.82 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.82 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0402

TNPW04021K82BEED

DigiKey Part Number
TNPW04021K82BEED-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW04021K82BEED
Description
RES 1.82K OHM 0.1% 0.13W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.82 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW04021K82BEED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0402B1K82E1TE Connectivity Passive Product1.870A102698CT-ND0,26000 €Direct
ERA-2AEB1821XPanasonic Industry38.195P1.82KDCCT-ND0,09000 €Direct
RT0402BRD071K82LYAGEO11.755YAG1382CT-ND0,08000 €Direct
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
10.0000,08812 €881,20 €
Manufacturers Standard Package
Unit Price without VAT:0,08812 €
Unit Price with VAT:0,10486 €