TNPW0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW0402
TNPW e3 Series

TNPW0402182RBEED

Digi-Key Part Number
541-2083-2-ND - Tape & Reel (TR)
541-2083-1-ND - Cut Tape (CT)
541-2083-6-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
TNPW0402182RBEED
Supplier
Description
RES 182 OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
182 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
182 Ohms
Tolerance
±0.1%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.53000€0.53
10€0.39300€3.93
100€0.22900€22.90
1,000€0.12844€128.44
2,500€0.12400€310.00
5,000€0.12169€608.45
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000€0.09439€943.90
Additional Resources
AttributeDescription
Other Names
541-2083-6
TNPW0402182RBEED-ND
541-2083-2
TNPW0402 182R 0.1% T9 ET7 E3
541-2083-1
Standard Package10,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CPF0402B182RE1TE Connectivity Passive Product60A102656CT-ND€0.54000Direct
ERA-2AEB1820XPanasonic Electronic Components716P182DCCT-ND€0.40000Direct
RT0402BRD07182RLYAGEO685YAG4182CT-ND€0.35000Direct