TNPW0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW0402
TNPW e3 Series

TNPW040211K0BEED

Digi-Key Part Number
541-3560-2-ND - Tape & Reel (TR)
541-3560-1-ND - Cut Tape (CT)
541-3560-6-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
TNPW040211K0BEED
Supplier
Description
RES 11K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
11 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
11 kOhms
Tolerance
±0.1%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.52000€0.52
10€0.37000€3.70
100€0.19250€19.25
1,000€0.10364€103.64
2,500€0.09994€249.85
5,000€0.09846€492.30
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000€0.09439€943.90
Additional Resources
AttributeDescription
Other Names
TNPW040211K0BEED-ND
541-3560-1
541-3560-2
541-3560-6
TNPW0402 11K 0.1% T9 ET7 E3
Standard Package10,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RT0402BRD0711KLYAGEO15,433YAG4167CT-ND€0.33000Direct
ERA-2AEB113XPanasonic Electronic Components33,255P11KDCCT-ND€0.39000Direct