300 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPU0805300RAYEA00

DigiKey Part Number
541-4668-2-ND - Tape & Reel (TR)
541-4668-1-ND - Cut Tape (CT)
541-4668-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU0805300RAYEA00
Description
RES 300 OHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
300 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPU0805300RAYEA00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,63569 €3.178,45 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,91900 €9,19 €
250,85280 €21,32 €
500,80680 €40,34 €
1000,76440 €76,44 €
2500,71436 €178,59 €
5000,68088 €340,44 €
1.0000,65694 €656,94 €
Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
101,04800 €10,48 €
250,97200 €24,30 €
500,91960 €45,98 €
1000,87140 €87,14 €
2500,81436 €203,59 €
5000,77622 €388,11 €
1.0000,74212 €742,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €