



TMC0501R500FE02 | |
|---|---|
DigiKey Part Number | TMC50-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TMC0501R500FE02 |
Description | RES CHAS MNT 1.5 OHM 1% 50W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | TMC0501R500FE02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1.5 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 € | 17,73 € |
| 10 | 12,53400 € | 125,34 € |
| 25 | 11,12880 € | 278,22 € |
| 50 | 10,24980 € | 512,49 € |
| 100 | 9,50290 € | 950,29 € |
| 250 | 8,68524 € | 2.171,31 € |
| 500 | 8,17406 € | 4.087,03 € |
| 1.000 | 7,74002 € | 7.740,02 € |
| Unit Price without VAT: | 17,73000 € |
|---|---|
| Unit Price with VAT: | 21,09870 € |

