Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89N1371FRS73 | |
|---|---|
DigiKey Part Number | RWR89N1371FRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89N1371FRS73 |
Description | RES 1.37K OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.37 kOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89N1371FRS73 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89N1371FRB12 | Vishay Dale | 0 | RWR89N1371FRB12-ND | 11,26190 € | Parametric Equivalent |
| RWR89N1371FRBSL | Vishay Dale | 0 | RWR89N1371FRBSL-ND | 13,30700 € | Parametric Equivalent |
| RWR89N1371FRRSL | Vishay Dale | 0 | RWR89N1371FRRSL-ND | 13,30700 € | Parametric Equivalent |
| RWR89N1371FRS70 | Vishay Dale | 0 | RWR89N1371FRS70-ND | 8,85513 € | Parametric Equivalent |
| RWR89S1371FRB12 | Vishay Dale | 0 | RWR89S1371FRB12-ND | 7,34080 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,33956 € | 4.669,78 € |
| Unit Price without VAT: | 9,33956 € |
|---|---|
| Unit Price with VAT: | 11,11408 € |


