Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84SR316FSRSL | |
|---|---|
DigiKey Part Number | RWR84SR316FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR84SR316FSRSL |
Description | RES 0.316 OHM 7W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 316 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84SR316FSRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84NR316FSB12 | Vishay Dale | 0 | RWR84NR316FSB12-ND | 49,14400 € | Parametric Equivalent |
| RWR84NR316FSBSL | Vishay Dale | 0 | RWR84NR316FSBSL-ND | 58,21720 € | Parametric Equivalent |
| RWR84NR316FSRSL | Vishay Dale | 0 | RWR84NR316FSRSL-ND | 58,21720 € | Parametric Equivalent |
| RWR84NR316FSS73 | Vishay Dale | 0 | RWR84NR316FSS73-ND | 45,76920 € | Parametric Equivalent |
| RWR84SR316FSB12 | Vishay Dale | 0 | RWR84SR316FSB12-ND | 31,91500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 37,80270 € | 3.780,27 € |
| Unit Price without VAT: | 37,80270 € |
|---|---|
| Unit Price with VAT: | 44,98521 € |


