RWR81SR620BSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 43,56330 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 51,48630 €
Datasheet
620 mOhms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81SR620BSRSL

DigiKey Part Number
RWR81SR620BSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81SR620BSRSL
Description
RES 0.62 OHM 1W 0.1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
620 mOhms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81SR620BSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81SR620BSB12Vishay Dale0RWR81SR620BSB12-ND43,56330 €Parametric Equivalent
RWR81SR620BSBSLVishay Dale0RWR81SR620BSBSL-ND51,48630 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10051,48630 €5.148,63 €
Manufacturers Standard Package
Unit Price without VAT:51,48630 €
Unit Price with VAT:61,26870 €