
RWR81S3R24FSS70 | ||
---|---|---|
Digi-Key Part Number | RWR81S3R24FSS70-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | RWR81S3R24FSS70 | |
Description | RES 3.24 OHM 1W 1% WW AXIAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | 3.24 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RWR Series, Military |
HTML Datasheet | RWR Series, Military |
EDA Models | RWR81S3R24FSS70 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1.000 | 5,49328 € | 5.493,28 € |
2.000 | 5,43890 € | 10.877,80 € |
Attribute | Description |
---|---|
Other Names | RWR81S3R24FSS70-MIL |
Standard Package | 1.000 |