Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S2370FRS73 | |
|---|---|
DigiKey Part Number | RWR81S2370FRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81S2370FRS73 |
Description | RES 237 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 237 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S2370FRS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S2370FMRSL | Vishay Dale | 0 | RWR81S2370FMRSL-ND | 9,20630 € | Direct |
| RWR81S2370FPRSL | Vishay Dale | 0 | RWR81S2370FPRSL-ND | 9,20630 € | Direct |
| RWR81S2370FSRSL | Vishay Dale | 0 | RWR81S2370FSRSL-ND | 12,41750 € | Direct |
| RWR81N2370FRB12 | Vishay Dale | 0 | RWR81N2370FRB12-ND | 11,87630 € | Parametric Equivalent |
| RWR81N2370FRBSL | Vishay Dale | 0 | RWR81N2370FRBSL-ND | 14,06360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,46340 € | 3.231,70 € |
| Unit Price without VAT: | 6,46340 € |
|---|---|
| Unit Price with VAT: | 7,69145 € |


