QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Military, MIL-PRF-39007, RWR89S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S1960FPS73

Digi-Key Part Number
RWR81S1960FPS73-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
RWR81S1960FPS73
Supplier
Description
RES 196 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
196 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
196 Ohms
Tolerance
±1%
Power (Watts)
1W
Composition
Wirewound
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0080
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
500€3.36700€1,683.50
1,000€3.31713€3,317.13
Additional Resources
AttributeDescription
Other NamesRWR81S1960FPS73-MIL
Standard Package500