
RWR81NR690BSBSL | |
|---|---|
DigiKey Part Number | RWR81NR690BSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR81NR690BSBSL |
Description | RES 0.69 OHM 1W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 690 mOhms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 79,58120 € | 7.958,12 € |
| Unit Price without VAT: | 79,58120 € |
|---|---|
| Unit Price with VAT: | 94,70163 € |

