QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Military, MIL-PRF-39007, RWR89S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81N22R1FRB12

Digi-Key Part Number
RWR81N22R1FRB12-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
RWR81N22R1FRB12
Supplier
Description
RES 22.1 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
22.1 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
22.1 Ohms
Tolerance
±1%
Power (Watts)
1W
Composition
Wirewound
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0080
All prices are in EUR
Bulk
QtyUnit PriceExt Price
100€6.49270€649.27
300€6.15103€1,845.31
500€6.05990€3,029.95
Additional Resources
AttributeDescription
Other NamesRWR81N22R1FRB12-MIL
Standard Package100