Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80N3920FSS73 | |
|---|---|
DigiKey Part Number | RWR80N3920FSS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80N3920FSS73 |
Description | RES 392 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 392 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80N3920FSS73 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80N3920FRB12 | Vishay Dale | 0 | RWR80N3920FRB12-ND | 13,23690 € | Direct |
| RWR80N3920FSB12 | Vishay Dale | 0 | RWR80N3920FSB12-ND | 17,91720 € | Parametric Equivalent |
| RWR80N3920FSBSL | Vishay Dale | 0 | RWR80N3920FSBSL-ND | 21,08430 € | Parametric Equivalent |
| RWR80N3920FSRSL | Vishay Dale | 0 | RWR80N3920FSRSL-ND | 21,08430 € | Parametric Equivalent |
| RWR80S3920DSB12 | Vishay Dale | 0 | RWR80S3920DSB12-ND | 21,93180 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,93256 € | 7.466,28 € |
| Unit Price without VAT: | 14,93256 € |
|---|---|
| Unit Price with VAT: | 17,76975 € |


