QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Military, MIL-PRF-39007, RWR89S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80N10R0FPS73

Digi-Key Part Number
RWR80N10R0FPS73-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
RWR80N10R0FPS73
Supplier
Description
RES 10 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
10 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
10 Ohms
Tolerance
±1%
Power (Watts)
2W
Composition
Wirewound
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0080
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
500€6.48188€3,240.94
Additional Resources
AttributeDescription
Other NamesRWR80N10R0FPS73-MIL
Standard Package500