Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55J8453FSB14 | |
|---|---|
DigiKey Part Number | RNR55J8453FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNR55J8453FSB14 |
Description | RES 845K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 845 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55J8453FSB14 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J8453FSB14 | Vishay Dale | 0 | RNC55J8453FSB14-ND | 0,00000 € | Parametric Equivalent |
| RNC55J8453FSBSL | Vishay Dale | 0 | RNC55J8453FSBSL-ND | 0,00000 € | Parametric Equivalent |
| RNC55J8453FSRE5 | Vishay Dale | 0 | 541-RNC55J8453FSRE5TR-ND | 0,00000 € | Parametric Equivalent |
| RNC55J8453FSRE6 | Vishay Dale | 0 | RNC55J8453FSRE6-ND | 0,00000 € | Parametric Equivalent |
| RNC55J8453FSRE7 | Vishay Dale | 0 | 541-RNC55J8453FSRE7TR-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,40980 € | 640,98 € |
| Unit Price without VAT: | 6,40980 € |
|---|---|
| Unit Price with VAT: | 7,62766 € |


