Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55H4221BRB14 | |
|---|---|
DigiKey Part Number | RNR55H4221BRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNR55H4221BRB14 |
Description | RES 4.22K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.22 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR55H4221BSB14 | Vishay Dale | 0 | RNR55H4221BSB14-ND | 6,84580 € | Direct |
| RNC55H4221BRB14 | Vishay Dale | 0 | 541-RNC55H4221BRB14-ND | 5,84480 € | Parametric Equivalent |
| RNC55H4221BRB45 | Vishay Dale | 0 | 541-RNC55H4221BRB45-ND | 1,38818 € | Parametric Equivalent |
| RNC55H4221BRBSL | Vishay Dale | 0 | RNC55H4221BRBSL-ND | 6,35980 € | Parametric Equivalent |
| RNC55H4221BRRE5 | Vishay Dale | 0 | 541-RNC55H4221BRRE5TR-ND | 1,48926 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,84580 € | 684,58 € |
| Unit Price without VAT: | 6,84580 € |
|---|---|
| Unit Price with VAT: | 8,14650 € |



