QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
RNC60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC60H9530FSRE6

Digi-Key Part Number
RNC60H9530FSRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC60H9530FSRE6
Description
RES 953 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
953 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1.0000,60214 €602,14 €
Additional Resources
AttributeDescription
Other NamesRNC60H9530FSRE6-MIL
Standard Package1.000