Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNC55K1211FSRSL | |
|---|---|
DigiKey Part Number | RNC55K1211FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55K1211FSRSL |
Description | RES 1.21K OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55K1211FSRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55K1211FMRE6 | Vishay Dale | 0 | RNC55K1211FMRE6-ND | 1,36522 € | Direct |
| RNC55K1211FPR36 | Vishay Dale | 0 | RNC55K1211FPR36-ND | 1,18795 € | Direct |
| RNC55K1211FRRSL | Vishay Dale | 0 | RNC55K1211FRRSL-ND | 1,62748 € | Direct |
| RNC55H1211FMB14 | Vishay Dale | 0 | RNC55H1211FMB14-ND | 2,41960 € | Upgrade |
| RNC55H1211FMBSL | Vishay Dale | 0 | RNC55H1211FMBSL-ND | 2,84590 € | Upgrade |


