Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RNC55H7321DMBSL | |
|---|---|
DigiKey Part Number | RNC55H7321DMBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H7321DMBSL |
Description | RES 7.32K OHM 1/8W .5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 7.32 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H7321DMBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H7321DRB14 | Vishay Dale | 0 | RNC55H7321DRB14-ND | 4,87750 € | Direct |
| RNC55H7321DSB14 | Vishay Dale | 0 | RNC55H7321DSB14-ND | 0,00000 € | Direct |
| RNC55H7321DSBSL | Vishay Dale | 0 | RNC55H7321DSBSL-ND | 0,00000 € | Direct |
| RNC55H7321DSRE6 | Vishay Dale | 0 | RNC55H7321DSRE6-ND | 0,00000 € | Direct |
| RNC55H7321DSRSL | Vishay Dale | 0 | RNC55H7321DSRSL-ND | 0,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,31250 € | 531,25 € |
| Unit Price without VAT: | 5,31250 € |
|---|---|
| Unit Price with VAT: | 6,32188 € |


