Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H3922FRRE5 | |
|---|---|
DigiKey Part Number | 541-RNC55H3922FRRE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55H3922FRRE5 |
Description | RES 39.2K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 39.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H3922FRRE5 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H3922DRB14 | Vishay Dale | 0 | 541-RNC55H3922DRB14-ND | 4,87750 € | Parametric Equivalent |
| RNC55H3922FRB14 | Vishay Dale | 0 | RNC55H3922FRB14-ND | 2,41960 € | Parametric Equivalent |
| RNC55H3922FRBSL | Vishay Dale | 0 | RNC55H3922FRBSL-ND | 2,84590 € | Parametric Equivalent |
| RNC55H3922FRR36 | Vishay Dale | 0 | 541-RNC55H3922FRR36TR-ND | 0,62901 € | Parametric Equivalent |
| RNC55H3922FRRE6 | Vishay Dale | 0 | RNC55H3922FRRE6-ND | 0,73278 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,79110 € | 395,55 € |
| Unit Price without VAT: | 0,79110 € |
|---|---|
| Unit Price with VAT: | 0,94141 € |


