QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Military, MIL-PRF-55182, RNC55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H3161FRRSL

Digi-Key Part Number
RNC55H3161FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H3161FRRSL
Description
RES 3.16K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
3.16 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
3.16 kOhms
Tolerance
±1%
Power (Watts)
0.125W, 1/8W
Composition
Metal Film
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1002,34970 €234,97 €
3002,03217 €609,65 €
5001,84166 €920,83 €
1.0001,68924 €1.689,24 €
Additional Resources
AttributeDescription
Other NamesRNC55H3161FRRSL-MIL
Standard Package100