QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Military, MIL-PRF-55182, RNC55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H3161FRB14

Digi-Key Part Number
RNC55H3161FRB14-ND
Manufacturer
Manufacturer Product Number
RNC55H3161FRB14
Description
RES 3.16K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
3.16 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Additional Resources
AttributeDescription
Other NamesRNC55H3161FRB14-MIL
Standard Package100