cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H2800FSRE865

Digi-Key Part Number
541-RNC55H2800FSRE865TR-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
RNC55H2800FSRE865
Supplier
Description
RES 280 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
280 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
280 Ohms
Tolerance
±1%
Power (Watts)
0.125W, 1/8W
Composition
Metal Film
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000€0.80291€1,605.82
Additional Resources
AttributeDescription
Other Names541-RNC55H2800FSRE865TR
Standard Package2,000