
RNC55H1002FSB14 | |
|---|---|
DigiKey Part Number | RNC55H1002FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H1002FSB14 |
Description | RES 10K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H1002FSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,15000 € | 11,50 € |
| 25 | 0,99080 € | 24,77 € |
| 50 | 0,89080 € | 44,54 € |
| 100 | 0,80580 € | 80,58 € |
| 300 | 0,69650 € | 208,95 € |
| 500 | 0,65448 € | 327,24 € |
| 1.000 | 0,60498 € | 604,98 € |
| 5.000 | 0,51689 € | 2.584,45 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

