cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J8870FSRE7

Digi-Key Part Number
541-RNC50J8870FSRE7TR-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
RNC50J8870FSRE7
Supplier
Description
RES 887 OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
887 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
887 Ohms
Tolerance
±1%
Power (Watts)
0.1W, 1/10W
Composition
Metal Film
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500€1.19557€1,793.36
Additional Resources
AttributeDescription
Other Names541-RNC50J8870FSRE7TR
Standard Package1,500