
RNC50J1003BSRE6 | |
|---|---|
DigiKey Part Number | 541-RNC50J1003BSRE6TR-ND - Tape & Reel (TR) 541-RNC50J1003BSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC50J1003BSRE6 |
Description | RES 100K OHM 1/10W .1% AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50J1003BSRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.150" L (1.78mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 10 | 3,72500 € | 37,25 € |
| 25 | 3,25600 € | 81,40 € |
| 50 | 2,96240 € | 148,12 € |
| 100 | 2,71290 € | 271,29 € |
| 250 | 2,43948 € | 609,87 € |
| 500 | 2,32578 € | 1.162,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,16568 € | 2.165,68 € |
| 2.000 | 2,03988 € | 4.079,76 € |
| 3.000 | 1,97528 € | 5.925,84 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,49740 € |

