Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H2002BSRE831 | |
|---|---|
DigiKey Part Number | 541-RNC50H2002BSRE831TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H2002BSRE831 |
Description | RES 20K OHM 0.1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H2002BSB14 | Vishay Dale | 500 | RNC50H2002BSB14-ND | 4,44000 € | Parametric Equivalent |
| RNC50H2002BSB1431 | Vishay Dale | 0 | 541-RNC50H2002BSB1431-ND | 8,77090 € | Parametric Equivalent |
| RNC50H2002BSBSL | Vishay Dale | 0 | RNC50H2002BSBSL-ND | 9,60370 € | Parametric Equivalent |
| RNC50H2002BSBSL31 | Vishay Dale | 0 | 541-RNC50H2002BSBSL31TR-ND | 10,34630 € | Parametric Equivalent |
| RNC50H2002BSR36 | Vishay Dale | 0 | RNC50H2002BSR36-ND | 2,05038 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,74637 € | 5.492,74 € |
| Unit Price without VAT: | 2,74637 € |
|---|---|
| Unit Price with VAT: | 3,26818 € |



