Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN70D8252FRSL | |
|---|---|
DigiKey Part Number | RN70D8252FRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN70D8252FRSL |
Description | RES 82.5K OHM 3/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82.5 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN70D8252FRSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN70E8252BB14 | Vishay Dale | 0 | RN70E8252BB14-ND | 5,92780 € | Upgrade |
| RN70E8252BBSL | Vishay Dale | 0 | RN70E8252BBSL-ND | 7,05160 € | Upgrade |
| RN70E8252BRE6 | Vishay Dale | 0 | RN70E8252BRE6-ND | 1,29445 € | Upgrade |
| RN70E8252BRSL | Vishay Dale | 0 | RN70E8252BRSL-ND | 3,01034 € | Upgrade |
| ERC7082K500FKEK500 | Vishay Dale | 0 | 541-ERC7082K500FKEK500-ND | 14,92637 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,75386 € | 876,93 € |
| Unit Price without VAT: | 1,75386 € |
|---|---|
| Unit Price with VAT: | 2,08709 € |



