Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN70D3572FB14 | |
|---|---|
DigiKey Part Number | RN70D3572FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN70D3572FB14 |
Description | RES 35.7K OHM 3/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 35.7 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN70D3572FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC7035K700FHEB500 | Vishay Dale | 0 | 541-ERC7035K700FHEB500TR-ND | 6,98720 € | Parametric Equivalent |
| ERC7035K700FKEK500 | Vishay Dale | 0 | 541-ERC7035K700FKEK500-ND | 14,92637 € | Parametric Equivalent |
| RN70C3572FB14 | Vishay Dale | 0 | RN70C3572FB14-ND | 3,99340 € | Parametric Equivalent |
| RN70C3572FBSL | Vishay Dale | 0 | RN70C3572FBSL-ND | 4,70620 € | Parametric Equivalent |
| RN70C3572FRSL | Vishay Dale | 0 | RN70C3572FRSL-ND | 1,87164 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,99340 € | 399,34 € |
| Unit Price without VAT: | 3,99340 € |
|---|---|
| Unit Price with VAT: | 4,75215 € |



