Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C5101GSR36 | |
|---|---|
DigiKey Part Number | 541-RLR20C5101GSR36TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR20C5101GSR36 |
Description | RES 5.1K OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C5101GSB14 | Vishay Dale | 0 | 541-RLR20C5101GSB14-ND | 22,07000 € | Parametric Equivalent |
| RLR20C5101GSBSL | Vishay Dale | 0 | 541-RLR20C5101GSBSLTR-ND | 14,17960 € | Parametric Equivalent |
| RLR20C5101GSBSL11 | Vishay Dale | 0 | 541-RLR20C5101GSBSL11-ND | 14,93220 € | Parametric Equivalent |
| RLR20C5101GSR3611 | Vishay Dale | 0 | 541-RLR20C5101GSR3611TR-ND | 2,83169 € | Parametric Equivalent |
| RLR20C5101GSRE6 | Vishay Dale | 0 | 541-RLR20C5101GSRE6TR-ND | 2,45050 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,27086 € | 5.677,15 € |
| Unit Price without VAT: | 2,27086 € |
|---|---|
| Unit Price with VAT: | 2,70232 € |


