Military, MIL-PRF-39017, RLR20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C5101GSB14

Digi-Key Part Number
541-RLR20C5101GSB14-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
RLR20C5101GSB14
Supplier
Description
RES 5.1K OHM 2% 1/2W AXIAL
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
5.1 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
5.1 kOhms
Tolerance
±2%
Power (Watts)
0.5W, 1/2W
Composition
Metal Film
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€11.17000€11.17
10€10.15300€101.53
25€9.13720€228.43
50€7.86820€393.41
100€7.23370€723.37
250€6.85300€1,713.25
500€6.75146€3,375.73
Additional Resources
AttributeDescription
Other Names541-RLR20C5101GSB14
Standard Package100