Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C5101GRRE511 | |
|---|---|
DigiKey Part Number | 541-RLR20C5101GRRE511TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR20C5101GRRE511 |
Description | RES 5.1K OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C5101FRB14 | Vishay Dale | 0 | 541-RLR20C5101FRB14-ND | 2,76669 € | Parametric Equivalent |
| RLR20C5101GRB14 | Vishay Dale | 0 | RLR20C5101GRB14-ND | 2,95470 € | Parametric Equivalent |
| RLR20C5101GRBSL | Vishay Dale | 0 | RLR20C5101GRBSL-ND | 3,50560 € | Parametric Equivalent |
| RLR20C5101GRBSL11 | Vishay Dale | 0 | 541-RLR20C5101GRBSL11TR-ND | 4,36040 € | Parametric Equivalent |
| RLR20C5101GRR36 | Vishay Dale | 0 | RLR20C5101GRR36-ND | 1,18104 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,06498 € | 1.032,49 € |
| Unit Price without VAT: | 2,06498 € |
|---|---|
| Unit Price with VAT: | 2,45733 € |


