Military, MIL-PRF-39017, RLR07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C56R0GSB1423

Digi-Key Part Number
541-RLR07C56R0GSB1423-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
RLR07C56R0GSB1423
Supplier
Description
RES 56 OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
56 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
56 Ohms
Tolerance
±2%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
100€1.98910€198.91
300€1.72030€516.09
500€1.55902€779.51
1,000€1.43000€1,430.00
Additional Resources
AttributeDescription
Other Names541-RLR07C56R0GSB1423
Standard Package100