RLR05C2050FSBSL19 | ||
---|---|---|
Digi-Key Part Number | 541-RLR05C2050FSBSL19-ND | |
Manufacturer | ||
Manufacturer Product Number | RLR05C2050FSBSL19 | |
Description | RES 205 OHM 1% 1/8W AXIAL | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | 205 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ERL (Military RLR) |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
100 | 4,00320 € | 400,32 € |
Attribute | Description |
---|---|
Other Names | 541-RLR05C2050FSBSL19 |
Standard Package | 100 |